| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 130142-0052 |
| Part Aliases: | 1301420052 |
| SKU: | MOL130142-0052 |
130142-0052
| Heilind Number: | MOL130142-0052 |
| Manufacturer: | Molex |
| Manufacturer Number: | 130142-0052 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Super-Safeway Connector, 2 Pole/3 Wire, NEMA 6-50, 250V

