14-44-1202
2.54mm Pitch SL Insulation Displacement Connector Assembly, Male, Single Row, Version D, Back Ribs, for Wire Size 24 AWG, 0.38
Part Aliases: Molex 0014441202 Molex A-70475-0596
Enhance your connectivity with this sleek black SL-series connector, designed for a secure and efficient 3A power transfer. With two gold-plated contacts, it ensures reliable performance in a variety of applications. The vertical mount angle and 2.54mm pitch offer versatility in installation, while its durable polyester alloy construction guarantees longevity. Operating flawlessly in temperatures ranging from -40°C to 105°C, it's suitable for both indoor and outdoor use. RoHS compliant and UL certified, this connector prioritizes safety and environmental responsibility. Ideal for FFC, FPC, ribbon, and IDC ribbon cable connections, it's a must-have component for your electronic setups.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 14-44-1202 |
Color: | Black |
Series: | 70475 - SL |
Amperage: | 3 A |
Connector Type: | SL |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Termination Method: | IDT or Pierce |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Polyester Alloy |
Mount Angle: | Vertical |
Component Type: | Housing |
Wire Type: | Discrete Wire, Ribbon Cable |
Packaging: | Tube |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 2 |
Mating Cycles: | 50 |
PCB Retention: | Without |
Polarized to Mate: | No |
Wire Size: | 24 AWG |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.35 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0014441202 A-70475-0596 |
SKU: | MOL14-44-1202 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/12/2022 | 511955 - Retraction of PCN 509047. after additional review Molex Malaysia is revising the decision to retract part numbers from PCN 509047 dut to additional source unable to meet molex Specification. | Download |