| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-44-1218 |
| Color: | Black |
| Series: | 70475 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Contacts: | 18 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 18 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Polarized to Mate: | No |
| Wire Size: | 24 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014441218 A-70475-0612 |
| SKU: | MOL14-44-1218 |
14-44-1218
Specifications
Detailed Description
Enhance connectivity in your electronic projects with this black SL Series IDC Ribbon Cable Connector. Featuring 18 gold-plated contacts on a single row, it ensures reliable performance in various applications. With a pitch of 2.54mm, it accommodates 24 AWG wire for efficient power transmission. The housing, made of durable polyester alloy, can withstand temperatures ranging from -40 to 105°C, meeting stringent industry standards. Whether you're working with ribbon cables or discrete wires, this connector offers easy installation with IDT or Pierce termination methods. Its stackable design and vertical mount angle provide versatility in circuit layouts. UL and CSA agency certifications guarantee quality and compliance, while its RoHS certification reflects our commitment to environmental responsibility. Perfect for use in industrial, automotive, or consumer electronics, this connector is a valuable addition to your toolkit.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2022 | 511955 - Retraction of PCN 509047. after additional review Molex Malaysia is revising the decision to retract part numbers from PCN 509047 dut to additional source unable to meet molex Specification. | Download | |||

