| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-44-2115 |
| Color: | Black |
| Series: | 70475 - SL |
| Amperage: | 1.2 A |
| Connector Type: | SL |
| Number of Contacts: | 15 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 15 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Polarized to Mate: | No |
| Wire Size: | 28 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | Link:70004 Interim Clip (Single Row)|Link:70013 Interim Clip (Dual Row) |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014442115 |
| SKU: | MOL14-44-2115 |
14-44-2115
| Heilind Number: | MOL14-44-2115 |
| Manufacturer: | Molex |
| Manufacturer Number: | 14-44-2115 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch SL Insulation Displacement Connector Assembly, Male, Single Row, Version D, Back Ribs, for Wire Size 28 AWG, 0.38µm Gold (Au), 15 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance 15-contact IDC Ribbon Cable Connector. Designed for seamless integration, this black housing features a vertical mount angle and is crafted from durable polyester alloy, ensuring reliable functionality in various applications. With a pitch of 2.54mm and termination options for IDT or Pierce, it offers versatility in installation. Boasting a contact material of phosphor bronze and gold-plated contact mating area, it guarantees excellent conductivity with a voltage rating of 250V and amperage of 1.2A. Suitable for use with 28 AWG wire sizes, this connector is UL and CSA certified, meeting stringent quality standards. Whether for industrial or commercial use, its stackable design and RoHS compliance make it a dependable choice for your connectivity needs.

