| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-44-2119 |
| Color: | Black |
| Series: | 70475 - SL |
| Amperage: | 1.2 A |
| Connector Type: | SL |
| Number of Contacts: | 19 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 19 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Polarized to Mate: | No |
| Wire Size: | 28 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | Link:70004 Interim Clip (Single Row)|Link:70013 Interim Clip (Dual Row) |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014442119 |
| SKU: | MOL14-44-2119 |
14-44-2119
Specifications
Detailed Description
Easily connect your devices with this sleek black housing, designed for efficient wire termination. With 19 contacts, it offers reliable performance in a variety of applications. Featuring gold-plated contact mating areas and tin-plated termination, it ensures secure connections. Suitable for use with 28 AWG wire, its vertical mount angle and stackable design offer versatility. UL and CSA certified, it meets stringent safety standards. Perfect for FFC, FPC, and IDC ribbon cable connectors, this component is an essential addition to your electronic setup.

