| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-44-4903 |
| Color: | Black |
| Series: | 70475 - SL |
| Amperage: | 1.2 A |
| Connector Type: | SL |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 3 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Polarized to Mate: | No |
| Wire Size: | 28 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | Link:70004 Interim Clip (Single Row)|Link:70013 Interim Clip (Dual Row) |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014444903 |
| SKU: | MOL14-44-4903 |
14-44-4903
Specifications
Detailed Description
Elevate your connectivity with this black housing component, designed for streamlined ribbon cable or discrete wire termination. With a vertical mount angle and gold-plated contact mating area, it ensures reliable performance in diverse applications. Meeting stringent UL and CSA standards for safety, this housing features a pitch of 2.54mm and accommodates 28 AWG wire sizes. Its durable polyester alloy construction, along with phosphor bronze contact material, guarantees longevity even in demanding environments. Whether for industrial machinery or consumer electronics, this component offers efficient and secure 3-contact connectivity, stackable for added versatility. Compliant with RoHS regulations, it prioritizes environmental responsibility without compromising on quality. Experience seamless integration with the Link:70004 Interim Clip (Single Row) or Link:70013 Interim Clip (Dual Row), enabling easy installation and maintenance. Trust in its 50 mating cycles durability, making it a dependable choice for your connectivity needs.

