14-44-5212

Heilind Number:MOL14-44-5212
Manufacturer:Molex
Manufacturer Number:14-44-5212
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm Pitch SL Insulation Displacement Connector Assembly, Male, Single Row, Version D, Back Ribs, for Wire Size 22 AWG, 3.81µm Tin (Sn), 12 Circuits

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 14-44-5212
Color:Black
Series:70475 - SL
Amperage:3 A
Connector Type:SL
Number of Contacts:12
Number of Rows:1
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Voltage:250 V
Material:Polyester Alloy
Mount Angle:Vertical
Component Type:Housing
Wire Type:Discrete Wire, Ribbon Cable
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Number of Contacts Loaded:12
Mating Cycles:25
PCB Retention:Without
Polarized to Mate:No
Wire Size:22 AWG
Contact Termination Plating:Tin
Wire Insulation Diameter:1.35 mm
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:Yes
Material Flammability Standard:94V-0
Part Aliases:14-44-5212 0014445212
SKU:MOL14-44-5212