| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-44-5216 |
| Color: | Black |
| Series: | 70475 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Contacts: | 16 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 16 |
| Mating Cycles: | 25 |
| PCB Retention: | Without |
| Polarized to Mate: | No |
| Wire Size: | 22 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | Link:70004 Interim Clip (Single Row)|Link:70013 Interim Clip (Dual Row) |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014445216 |
| SKU: | MOL14-44-5216 |
14-44-5216
Specifications
Detailed Description
Elevate your connectivity with this sleek black housing, perfect for accommodating 16 contacts with 3A amperage and 250V voltage. Crafted from durable polyester alloy, it ensures reliable performance in any setting. Designed for easy installation, it features IDT or Pierce termination methods and a 2.54mm pitch. With gold-plated contact mating areas and tin-plated terminations, it guarantees optimal conductivity. Its vertical mount angle and stackable design offer versatility, while its UL and CSA certifications assure safety compliance. Ideal for use with 22 AWG wires, this connector is a must-have for any electronic setup.

