14-44-5407

Heilind Number:MOL14-44-5407
Manufacturer:Molex
Manufacturer Number:14-44-5407
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm Pitch SL Insulation Displacement Connector Assembly, Male, Single Row, Version D, Back Ribs, for Wire Size 22 AWG, 0.76µm Gold (Au), 7 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 14-44-5407
Color:Black
Series:70475 - SL
Amperage:3 A
Connector Type:SL
Number of Contacts:7
Number of Rows:1
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Voltage:250 V
Material:Polyester Alloy
Mount Angle:Vertical
Component Type:Housing
Wire Type:Discrete Wire, Ribbon Cable
Contact Mating Area Plating:Gold
Number of Contacts Loaded:7
Mating Cycles:50
PCB Retention:Without
Polarized to Mate:No
Wire Size:22 AWG
Contact Termination Plating:Tin
Wire Insulation Diameter:1.35 mm
Mates With:Link:70004 Interim Clip (Single Row)|Link:70013 Interim Clip (Dual Row)
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:Yes
Material Flammability Standard:94V-0
Part Aliases:0014445407
SKU:MOL14-44-5407

Detailed Description

Enhance your connectivity with this versatile housing connector featuring a sleek black finish. Designed for optimal performance, it boasts a 3A amperage and 250V voltage, perfect for a variety of applications. With seven contacts and a pitch of 2.54mm, it offers reliable and efficient connection capabilities. Constructed from durable polyester alloy and phosphor bronze contact material, it ensures longevity and stability. Suitable for use with ribbon cables or discrete wires, it accommodates 22AWG wire size with ease. Certified by LR19980 and E29179, it meets stringent quality standards. Whether for industrial or personal use, this connector is a must-have for your electronic projects.