| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-44-5413 |
| Color: | Black |
| Series: | 70475 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Contacts: | 13 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 13 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Polarized to Mate: | No |
| Wire Size: | 22 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | Link:70004 Interim Clip (Single Row)|Link:70013 Interim Clip (Dual Row) |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014445413 |
| SKU: | MOL14-44-5413 |
14-44-5413
Specifications
Detailed Description
Enhance your electronic connections with this sleek black SL series housing, featuring 13 contacts for seamless data transfer. Designed for efficiency, it offers a vertical mount angle and can accommodate ribbon cable or discrete wire. With a durable polyester alloy construction and gold-plated contact mating area, it ensures reliable performance in various environments. Certified by LR19980 and E29179, this connector guarantees quality and safety. RoHS compliant and stackable, it's a versatile component for your connectivity needs.

