| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-44-5414 |
| Color: | Black |
| Series: | 70475 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Contacts: | 14 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 14 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Polarized to Mate: | No |
| Wire Size: | 22 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | Link:70004 Interim Clip (Single Row)|Link:70013 Interim Clip (Dual Row) |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014445414 70475-2533 |
| SKU: | MOL14-44-5414 |
14-44-5414
| Heilind Number: | MOL14-44-5414 |
| Manufacturer: | Molex |
| Manufacturer Number: | 14-44-5414 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch SL Insulation Displacement Connector Assembly, Male, Single Row, Version D, Back Ribs, for Wire Size 22 AWG, 0.76µm Gold (Au), 14 Circuits
More >>Specifications
Detailed Description
Easily connect and secure your 22 AWG wire with this 14-contact black housing connector. Constructed with durable polyester alloy and featuring gold-plated contact mating areas, it ensures reliable performance in various applications. The vertical mount angle and 2.54 mm pitch allow for efficient PCB integration, while the IDT or Pierce termination method offers flexibility during assembly. With UL and CSA agency certifications, this connector meets stringent safety standards. Ideal for use with ribbon cables or discrete wires, it is a versatile component for your connectivity needs. Note: This product is not RoHS compliant.

