| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-44-5425 |
| Color: | Black |
| Series: | 70475 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Contacts: | 25 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 25 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Polarized to Mate: | No |
| Wire Size: | 22 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | Link:70004 Interim Clip (Single Row)|Link:70013 Interim Clip (Dual Row) |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014445425 |
| SKU: | MOL14-44-5425 |
14-44-5425
Specifications
Detailed Description
Enhance connectivity with this sleek black housing, part of our 70475 series. Designed for optimal performance, it features 25 contacts with IDT or Pierce termination methods, ideal for use with ribbon cables or discrete wires. Constructed with durable polyester alloy material and gold-plated contact mating areas, it ensures reliable operation in diverse environments. With a pitch of 2.54mm and 22 AWG wire size compatibility, it offers versatility in installation. Meeting stringent UL and CSA certifications, this connector guarantees safety and quality. Whether for industrial or commercial applications, its stackable design and vertical mount angle provide convenience in assembly. Upgrade your connectivity solutions with this high-performance IDC ribbon cable connector.

