| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-45-0217 |
| Color: | Black |
| Series: | 70475 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Contacts: | 17 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 17 |
| Mating Cycles: | 25 |
| PCB Retention: | Without |
| Polarized to Mate: | No |
| Wire Size: | 24 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | Link:70004 Interim Clip (Single Row)|Link:70013 Interim Clip (Dual Row) |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014450217 |
| SKU: | MOL14-45-0217 |
14-45-0217
Specifications
Detailed Description
Enhance your connectivity with this black IDC ribbon cable connector, part of the 70475-SL series. Designed for efficiency, it features a vertical mount angle and accommodates 17 contacts with a pitch of 2.54mm. Constructed from durable polyester alloy, it ensures reliable performance in various environments. The phosphor bronze contact material, plated with tin, guarantees secure and low-resistance connections. Suitable for 24 AWG wire, it offers versatility in application. With a voltage rating of 250V and amperage of 3A, it meets stringent safety standards. RoHS compliant and UL certified, it's a quality choice for your electronic projects. Whether using ribbon cable or discrete wire, its IDT or Pierce termination method provides flexibility. Stackable and accommodating single-row mating, it's a convenient solution for your connectivity needs.

