| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-45-0625 |
| Color: | Black |
| Series: | 70475 - SL |
| Amperage: | 1.8 A |
| Connector Type: | SL |
| Number of Contacts: | 25 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 25 |
| Mating Cycles: | 25 |
| PCB Retention: | Without |
| Polarized to Mate: | No |
| Wire Size: | 26 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | Link:70004 Interim Clip (Single Row)|Link:70013 Interim Clip (Dual Row) |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014450625 |
| SKU: | MOL14-45-0625 |
14-45-0625
Specifications
Detailed Description
Unlock seamless connectivity with our black 70475 series SL Connector, designed for high-performance applications. Engineered for reliability, this connector features 25 contacts in a single row, with a termination method of IDT or Pierce for versatile installation. The contact material is phosphor bronze, ensuring durability and efficient signal transmission. With a pitch of 2.54mm and a voltage rating of 250V, it is suitable for various electronic setups. The polyester alloy housing, with a vertical mount angle, provides secure assembly for ribbon cables and discrete wires. Certified for UL and CSA standards, this connector guarantees quality and safety. RoHS compliant and stackable for convenience, it is an essential component for your connectivity needs.

