14-45-1821

Heilind Number:MOL14-45-1821
Manufacturer:Molex
Manufacturer Number:14-45-1821
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm Pitch SL Insulation Displacement Connector Assembly, Male, Single Row, Version D, Back Ribs, for Wire Size 28 AWG, 3.81µm Tin (Sn), 21 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 14-45-1821
Color:Black
Series:70475 - SL
Amperage:1.2 A
Connector Type:SL
Number of Contacts:21
Number of Rows:1
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Voltage:250 V
Material:Polyester Alloy
Mount Angle:Vertical
Component Type:Housing
Wire Type:Discrete Wire, Ribbon Cable
Contact Mating Area Plating:Tin
Number of Contacts Loaded:21
Mating Cycles:25
PCB Retention:Without
Polarized to Mate:No
Wire Size:28 AWG
Contact Termination Plating:Tin
Wire Insulation Diameter:1.35 mm
Mates With:Link:70004 Interim Clip (Single Row)|Link:70013 Interim Clip (Dual Row)
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:Yes
Material Flammability Standard:94V-0
Part Aliases:0014451821
SKU:MOL14-45-1821

Detailed Description

Easily connect 21 contacts with this black IDC ribbon cable housing, perfect for various electronic applications. Featuring a vertical mount angle and a pitch of 2.54mm, it ensures secure and efficient connections. The termination method can be either IDT or Pierce, offering flexibility in installation. With a 1.2A amperage and a voltage rating of 250V, it meets standard safety requirements. Constructed with durable polyester alloy and phosphor bronze contact material, it guarantees reliable performance. RoHS compliant, it is suitable for environmentally conscious projects. Its stackable design and compatibility with 28 AWG wires make it versatile for use in different setups. Whether for industrial or DIY projects, this IDC ribbon cable connector is a dependable choice.