| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-56-2068 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 24 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014562068 704001195 |
| SKU: | MOL14-56-2068 |
14-56-2068
| Heilind Number: | MOL14-56-2068 |
| Manufacturer: | Molex |
| Manufacturer Number: | 14-56-2068 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 24 AWG, 0.76
More >>Specifications
Detailed Description
Easily connect your devices with this black, 3A IDC Ribbon Cable Connector. Designed for efficient and reliable performance, this connector features a single row with six gold-plated contacts, suitable for wire sizes up to 24 AWG. With a vertical mount angle and options for IDT or Pierce termination methods, it offers versatility in installation. Operating seamlessly in temperatures ranging from -40°C to 105°C, this component is durable and dependable. Its UL and CSA agency certifications ensure compliance with safety standards, while its RoHS compliance reflects our commitment to environmental responsibility. Perfect for a wide range of applications, this connector is a crucial component for any electronic setup.

