| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-56-2074 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 7 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 26 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014562074 70400-0846 |
| SKU: | MOL14-56-2074 |
14-56-2074
Specifications
Detailed Description
Upgrade your connectivity with this high-performance IDC Ribbon Cable Connector. Featuring a sleek black housing and durable construction, it ensures reliable operation in any setting. With a 2.54mm pitch and vertical mount angle, it offers easy installation on PCBs. The gold-plated contacts guarantee optimal signal transmission, while the phosphor bronze contact material ensures long-lasting durability. Suitable for use with ribbon cables and discrete wires, it accommodates 26 AWG wire size with ease. Certified for quality and compliance with RoHS standards, this connector is a must-have for your electronic projects.

