| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-56-2081 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | No |
| Wire Size: | 24 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014562081 70400-0532 |
| SKU: | MOL14-56-2081 |
14-56-2081
Specifications
Detailed Description
Enhance your connectivity with our black housing connector, designed for seamless integration in a variety of applications. With a vertical mount angle and 2.54mm pitch, this component is ideal for use with ribbon cables or discrete wires. Featuring gold-plated contacts and phosphor bronze construction, it ensures reliable performance and durability. Operating in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. With a compact design and stackable capability, it offers flexibility in installation. UL and CSA certified, this connector meets stringent quality standards. Upgrade your setup with this essential component for efficient and secure connections.

