| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-56-2094 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 9 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 26 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014562094 70400-0848 |
| SKU: | MOL14-56-2094 |
14-56-2094
Specifications
Detailed Description
Effortlessly connect ribbon cables or discrete wires with our black housing component, designed for streamlined performance in a variety of applications. Featuring a single row and SL amperage of 3A, this connector boasts sturdy phosphor bronze contacts with gold plating in the mating area, ensuring reliable conductivity over 50 cycles. With a pitch of 2.54mm and vertical mount angle, it offers convenient PCB integration. The polyester alloy construction meets stringent flammability standards, while UL and CSA certifications guarantee quality and safety. Operating smoothly in temperatures ranging from -40 to 105°C, this versatile connector is RoHS compliant, making it an environmentally conscious choice. Whether you're assembling electronic devices or industrial equipment, this component provides efficient and durable connectivity.

