| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-56-2119 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 11 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | No |
| Wire Size: | 26 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | Single Row Headers and Housings|Link:8624|Link:70203|Link:42375|Link:42377 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014562119 |
| SKU: | MOL14-56-2119 |
14-56-2119
Specifications
Detailed Description
Easily connect and secure your electronic components with this black SL series housing. Designed for streamlined assembly, it features a vertical mount angle and termination options for IDT or Pierce connections. The 11 contact points, rated for 3A and 250V, ensure reliable performance, while gold plating in the mating area guarantees optimal conductivity. With a pitch of 2.54mm and compatibility with 26 AWG wire, it's perfect for ribbon cable or discrete wire setups. Meeting stringent industry standards for materials and construction, this housing is essential for efficient and durable electronic systems.

