| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-56-2219 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 21 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | No |
| Wire Size: | 26 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | Single Row Headers and Housings|Link:8624|Link:70203|Link:42375|Link:42377 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014562219 |
| SKU: | MOL14-56-2219 |
14-56-2219
Specifications
Detailed Description
Enhance your connectivity with our 2.54 mm pitch black housing, designed for optimal performance with a variety of wire types including ribbon cable and discrete wire. Boasting a vertical mount angle, this component features 21 contacts with gold plating for reliable signal transmission. With a voltage rating of 250 V and an amperage of 3 A, it ensures safe and efficient operation. Ideal for applications requiring secure PCB retention, its polyester alloy construction meets stringent material flammability standards. UL and CSA agency certifications guarantee quality and compliance, while its stackable design offers versatility in usage. Whether for industrial or commercial use, this connector is a dependable solution for your connectivity needs.

