| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-56-2234 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 23 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 26 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | Single Row Housing Link:70018|Link:70107 Version A|Link:70107 Version B|Link:70543|Link:70545|Link:70553|Link:70555 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014562234 |
| SKU: | MOL14-56-2234 |
14-56-2234
Specifications
Detailed Description
Enhance connectivity with our 70400 series SL Housing, designed for efficient cable management in electronic assemblies. Crafted from durable polyester alloy, this black housing boasts a vertical mount angle with a single row configuration, accommodating 23 contacts with a pitch of 2.54mm. Its IDT or Pierce termination method, along with phosphor bronze contact material plated with gold, ensures reliable signal transmission at 250V and 3A. With UL and CSA certifications, this housing guarantees safety and quality compliance, making it an essential component for various applications. Additionally, its polarized design and mating cycle durability of 50 cycles further enhance its practicality. Explore seamless integration with our compatible connectors and experience seamless performance in your projects.

