| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-56-2235 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 23 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | No |
| Wire Size: | 28 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | Single Row Headers and Housings|Link:8624|Link:70203|Link:42375|Link:42377 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014562235 |
| SKU: | MOL14-56-2235 |
14-56-2235
Specifications
Detailed Description
Discover the sleek and efficient solution for your connectivity needs with this black SL series housing. Designed for optimal performance, this component features a vertical mount angle and accommodates ribbon cable and discrete wire types. With a pitch of 2.54mm and 23 contacts loaded, it ensures secure and reliable connections. Crafted from durable polyester alloy with phosphor bronze contact material, it meets stringent industry standards for flammability and performance. UL and CSA agency certifications guarantee its quality and safety, while its tin contact termination plating and gold mating area plating ensure long-lasting durability. Perfect for single row headers and housings, this stackable housing offers versatility in various applications. Upgrade your connectivity setup with this high-quality IDC ribbon cable connector.

