| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-56-3028 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 28 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014563028 70400-0911 |
| SKU: | MOL14-56-3028 |
14-56-3028
Specifications
Detailed Description
Elevate your connectivity with our sleek black SL series housing, designed for optimal performance in a variety of applications. With a vertical mount angle and termination options for both IDT and Pierce methods, this connector offers versatility and ease of installation. Featuring gold plating in the contact mating area and tin plating in the termination, it ensures reliable conductivity and durability. Its compatibility with ribbon cables and discrete wires, along with a pitch of 2.54mm, makes it suitable for a wide range of setups. With UL and CSA agency certifications and compliance with RoHS standards, you can trust in its quality and safety. Whether you're in the industrial or consumer electronics sector, this housing is an essential component for your connectivity needs.

