14-56-3081

Heilind Number:MOL14-56-3081
Manufacturer:Molex
Manufacturer Number:14-56-3081
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 26 AWG, 0.76µm Gold (Au), 8 Circuits

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 14-56-3081
Color:Black
Series:70400 - SL
Amperage:3 A
Connector Type:SL
Number of Rows:1
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Voltage:250 V
Material:Polyester Alloy
Mount Angle:Vertical
Component Type:Housing
Wire Type:Discrete Wire, Ribbon Cable
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:8
Mating Cycles:50
PCB Retention:Without
Contact Termination Plating Thickness:1.905 µm
Polarized to Mate:Yes
Wire Size:26 AWG
Contact Termination Plating:Tin
Wire Insulation Diameter:1.35 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:Yes
Material Flammability Standard:94V-0
Part Aliases:14-56-3081 0014563081
SKU:MOL14-56-3081