| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-56-3148 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 14 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 28 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014563148 |
| SKU: | MOL14-56-3148 |
14-56-3148
Specifications
Detailed Description
Enhance connectivity with this sleek black housing component, part of the 70400 series. Designed for versatility, it accommodates both ribbon cables and discrete wires, boasting a vertical mount angle for efficient installation. Crafted with a durable polyester alloy, it guarantees reliable performance in various environments. Its 14 gold-plated contacts, featuring phosphor bronze construction, ensure optimal conductivity and longevity. With a pitch of 2.54mm and a voltage rating of 250V, it meets stringent industry standards for safety and efficiency. Perfect for a wide range of applications, this connector is stackable and polarized for ease of use, making it an essential component for any project.

