| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-56-3171 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 17 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 26 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | Single Row Housing Link:70018|Link:70107 Version A|Link:70107 Version B|Link:70543|Link:70545|Link:70553|Link:70555 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014563171 |
| SKU: | MOL14-56-3171 |
14-56-3171
| Heilind Number: | MOL14-56-3171 |
| Manufacturer: | Molex |
| Manufacturer Number: | 14-56-3171 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 26 AWG, 0.76µm Gold (Au), 17 Circuits
More >>Specifications
Detailed Description
Easily connect your devices with this black IDC Ribbon Cable Connector. Designed for efficient power transmission, it features a 3A amperage, 250V voltage, and gold-plated contact mating area for reliable conductivity. With a vertical mount angle and 17 contacts loaded, it offers seamless integration in various applications. The UL and CSA agency certifications ensure compliance with safety standards, while the durable polyester alloy construction guarantees long-lasting performance. Ideal for use with 26 AWG wire, it is suitable for both ribbon cables and discrete wires. Whether for industrial or consumer electronics, this connector is a versatile and essential component.

