14-56-3179
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version D, Back Ribs, Wire Size 28 AWG, 0.38µm Gold (Au), 17 Circuits
Enhance your connectivity with the sleek and efficient Black SL Series. Designed for optimal performance, this housing component features a 3A amperage, single-row configuration, and IDT or Pierce termination method for seamless integration. Crafted with durable materials like Polyester Alloy and Phosphor Bronze, it ensures reliability in demanding environments. With a pitch of 2.54mm and 17 gold-plated contacts, it guarantees secure and high-speed data transmission up to 250V. Its vertical mount angle and compatibility with both Ribbon Cable and Discrete Wire make it versatile for various applications. UL and CSA certified, it meets stringent quality standards for peace of mind. Explore its stackable design and polarized mating feature for easy installation. RoHS compliant and with a wide operating temperature range, it's the perfect solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 14-56-3179 |
Color: | Black |
Series: | 70400 - SL |
Amperage: | 3 A |
Connector Type: | SL |
Number of Rows: | 1 |
Termination Method: | IDT or Pierce |
Contact Material: | Phosphor Bronze |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Polyester Alloy |
Mount Angle: | Vertical |
Component Type: | Housing |
Wire Type: | Discrete Wire, Ribbon Cable |
Packaging: | Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 17 |
Mating Cycles: | 50 |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 1.905 µm |
Polarized to Mate: | Yes |
Wire Size: | 28 AWG |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.35 mm |
Mates With: | SL Link:70004 Interim Clip (Single Row)|Link:70013 Interim Clip (Dual Row) |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0014563179 |
SKU: | MOL14-56-3179 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |