| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-56-3189 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 18 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 28 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | SL Link:70004 Interim Clip (Single Row)|Link:70013 Interim Clip (Dual Row) |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014563189 |
| SKU: | MOL14-56-3189 |
14-56-3189
Specifications
Detailed Description
Enhance connectivity with our Vertical Housing, designed for seamless integration in electronic assemblies. Boasting a sleek black finish, this component is part of the 70400 - SL series, offering a reliable amperage of 3A and a voltage rating of 250V. With termination options including IDT or Pierce, and contact materials crafted from durable Phosphor Bronze, it ensures secure and efficient performance. Featuring a pitch of 2.54mm and accommodating 18 contacts, it is suitable for use with Ribbon Cable or Discrete Wire applications. With certifications from CSA and UL agencies, and compliance with RoHS standards, this housing guarantees quality and safety. Explore its stackable design and compatibility with SL Link:70004 Interim Clip (Single Row)|Link:70013 Interim Clip (Dual Row) for enhanced versatility in your projects.

