| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-56-3199 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 19 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 28 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | SL Link:70004 Interim Clip (Single Row)|Link:70013 Interim Clip (Dual Row) |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014563199 |
| SKU: | MOL14-56-3199 |
14-56-3199
| Heilind Number: | MOL14-56-3199 |
| Manufacturer: | Molex |
| Manufacturer Number: | 14-56-3199 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version D, Back Ribs, Wire Size 28 AWG, 0.38µm Gold (Au), 19 Circuits
More >>Specifications
Detailed Description
Easily connect your devices with this black SL series housing, designed for 19 contacts with a vertical mount angle. Featuring gold-plated contact mating areas for optimal conductivity, it accepts 28 AWG wire sizes and is suitable for ribbon cable or discrete wire connections. With UL and CSA agency certifications, as well as compliance with RoHS standards, this versatile connector ensures reliability and safety in various applications. Its rugged construction, with phosphor bronze contacts and polyester alloy material, guarantees durability in harsh environments. Whether for industrial or consumer electronics, this connector offers a secure and efficient solution, stackable and polarized for easy installation. Conforming to industry standards, it's a essential component for IDC ribbon cable connections.

