| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-56-3241 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 24 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 26 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | Single Row Housing Link:70018|Link:70107 Version A|Link:70107 Version B|Link:70543|Link:70545|Link:70553|Link:70555 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014563241 |
| SKU: | MOL14-56-3241 |
14-56-3241
Specifications
Detailed Description
Enhance connectivity with our Vertical Mount Black Housing, designed for efficient signal transmission in electronic systems. With a sleek profile and durable construction, this component features a single row layout and accommodates up to 24 contacts, providing ample versatility for various applications. Engineered for reliability, it offers gold plating in the contact mating area for optimal conductivity, along with tin plating on the contact termination for secure attachment. Operating at a voltage of 250V and with an amperage of 3A, it ensures consistent performance even in demanding environments. Suitable for use with 26 AWG wire, both ribbon cable and discrete wire types, this housing is a versatile solution for your connectivity needs. Compliant with industry standards for material flammability and agency certifications, it guarantees safety and quality. Whether for industrial machinery or consumer electronics, trust in the seamless integration and durability of this Vertical Mount Housing.

