| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-56-3245 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 24 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 24 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014563245 |
| SKU: | MOL14-56-3245 |
14-56-3245
Specifications
Detailed Description
Easily connect 24 wires with our IDC Ribbon Cable Connector, featuring a sleek black housing and SL amperage of 3A. Designed for seamless integration, this vertical-mount component boasts a pitch of 2.54mm and can accommodate both ribbon cable and discrete wire types. With gold plating in the contact mating area and a durable polyester alloy construction, it ensures reliable performance in various applications. UL and CSA agency certifications guarantee quality, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for projects requiring efficient and secure wire connections, this connector is a must-have in any professional toolkit.

