| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-56-3257 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 25 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 26 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | SL Link:70004 Interim Clip (Single Row)|Link:70013 Interim Clip (Dual Row) |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014563257 |
| SKU: | MOL14-56-3257 |
14-56-3257
Specifications
Detailed Description
Easily connect and secure your electronic components with our vertical-mount housing, featuring a sleek black design. This connector, part of the 70400 series, is optimized for efficient power transfer with a 3A amperage rating and 250V voltage capacity. Its durable construction, made of polyester alloy and phosphor bronze, ensures reliable performance even in high-temperature environments. Suitable for use with ribbon cables or discrete wires, this component offers quick and secure termination with IDT or Pierce methods. With gold-plated contact areas, it guarantees low impedance and high conductivity, ideal for demanding applications. This connector is stackable and mates with SL Link:70004 Interim Clip (Single Row)|Link:70013 Interim Clip (Dual Row) for added versatility. Compliant with UL and CSA standards, it meets quality and safety requirements for peace of mind. Upgrade your connectivity solutions with this efficient and dependable IDC ribbon cable connector.

