| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-56-4144 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 14 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 28 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014564144 |
| SKU: | MOL14-56-4144 |
14-56-4144
Specifications
Detailed Description
Easily connect your devices with this black IDC ribbon cable connector. Featuring a vertical mount angle and a termination method of either IDT or Pierce, it offers versatility in installation. With a pitch of 2.54mm and 14 loaded contacts, it ensures reliable connectivity for your applications. The contact material is made of phosphor bronze with gold plating in the mating area, guaranteeing efficient signal transmission. Compatible with ribbon cable and discrete wire types, this connector is UL and CSA certified for quality assurance. Its compact design and stackable feature make it suitable for various electronic projects. Operating at a voltage of 250V and with an amperage of 3A, it meets industry standards for performance. RoHS compliant and constructed with polyester alloy material, it also prioritizes environmental responsibility. Upgrade your connectivity solutions with this essential component.

