| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-56-4170 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 17 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 24 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014564170 |
| SKU: | MOL14-56-4170 |
14-56-4170
Specifications
Detailed Description
Enhance your connectivity with this versatile black housing connector, part of the 70400-SL series. Designed for seamless integration, it features a 3A amperage capacity and can accommodate up to 17 contacts on a single row, with a pitch of 2.54mm. Constructed from durable polyester alloy, it ensures reliable performance even in demanding environments. The vertical mount angle and compatibility with ribbon cable and discrete wire make it a versatile choice for various applications. With gold plating in the contact mating area, it guarantees efficient signal transmission, while the tin termination plating offers added durability. Certified by LR19980 and E29179, it meets stringent quality standards for peace of mind. RoHS compliant.

