| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-56-4175 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 17 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 28 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | SL Link:70004 Interim Clip (Single Row)|Link:70013 Interim Clip (Dual Row) |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014564175 |
| SKU: | MOL14-56-4175 |
14-56-4175
Specifications
Detailed Description
Discover the ultimate connectivity solution with our versatile housing component. Designed for seamless integration, this black SL series connector features a 3A amperage and a single-row configuration, perfect for a variety of applications. With IDT or Pierce termination options and high-quality phosphor bronze contacts plated with gold, it ensures reliable performance. Its vertical mount angle and stackable design offer flexibility in installation, while its 17 contacts cater to diverse connectivity needs. RoHS compliant and UL certified, this connector guarantees both safety and quality. Suitable for use with ribbon cables or discrete wires, it is an essential component in any electronic setup. Trust in its durability, with a 50-mating cycle lifespan and operating temperature range ensuring longevity. Elevate your connectivity game with this premium IDC ribbon cable connector.

