| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-56-4192 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 19 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 26 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014564192 |
| SKU: | MOL14-56-4192 |
14-56-4192
Specifications
Detailed Description
Experience seamless connectivity with our high-performance SL Connector in Black. Designed for superior functionality, this connector in the 70400 series boasts a low amperage of 3A, ensuring efficient power transmission. With a single row configuration and IDT or Pierce termination method, it offers versatility in installation. Crafted with durable materials including Phosphor Bronze and Polyester Alloy, it guarantees longevity even in demanding environments. The 2.54mm pitch and 250V voltage rating make it suitable for various applications. Featuring a vertical mount angle and compatibility with Ribbon Cable and Discrete Wire, it facilitates easy integration. Rest assured of quality and compliance with certifications from LR19980 and E29179. Upgrade your connectivity solutions with this essential component.

