14-56-4205
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version D, Back Ribs, Wire Size 28 AWG, 0.76µm Gold (Au), 20 Circuits
Elevate your connectivity with our high-performance black housing connector, designed for seamless integration in your electronic systems. Part of the 70400 series, this connector boasts a 3A amperage, ensuring reliable power transmission. Its versatile SL connector type features a single row with IDT or Pierce termination methods, accommodating various wiring configurations with ease. Crafted from durable polyester alloy with phosphor bronze contacts, it guarantees longevity and efficient signal transfer. With a pitch of 2.54mm and a voltage rating of 250V, it meets stringent industry standards for performance and safety. Ideal for use with ribbon cables or discrete wires, it offers flexibility in connectivity solutions. Gold-plated contact mating areas and tin-plated terminations ensure optimal conductivity, while its stackable design allows for space-efficient installations. RoHS compliant and UL certified, this connector is a dependable choice for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 14-56-4205 |
Color: | Black |
Series: | 70400 - SL |
Amperage: | 3 A |
Connector Type: | SL |
Number of Rows: | 1 |
Termination Method: | IDT or Pierce |
Contact Material: | Phosphor Bronze |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Polyester Alloy |
Mount Angle: | Vertical |
Component Type: | Housing |
Wire Type: | Discrete Wire, Ribbon Cable |
Packaging: | Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 20 |
Mating Cycles: | 50 |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 1.905 µm |
Polarized to Mate: | Yes |
Wire Size: | 28 AWG |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.35 mm |
Mates With: | SL Link:70004 Interim Clip (Single Row)|Link:70013 Interim Clip (Dual Row) |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0014564205 |
SKU: | MOL14-56-4205 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |