| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-56-4215 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 21 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 28 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | SL Link:70004 Interim Clip (Single Row)|Link:70013 Interim Clip (Dual Row) |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014564215 |
| SKU: | MOL14-56-4215 |
14-56-4215
Specifications
Detailed Description
Enhance connectivity with our versatile black housing connector, designed for a multitude of applications. With a 3A amperage capacity and 250V voltage rating, this connector ensures reliable power transmission. Featuring a single row with 21 contacts, it accommodates ribbon cables and discrete wires with ease. Crafted from durable polyester alloy, it guarantees longevity even in demanding environments. Gold-plated contact mating areas offer optimal conductivity, while tin-plated terminations ensure secure attachment. Its 2.54mm pitch and vertical mount angle allow for efficient PCB integration. RoHS compliant and UL certified, this connector meets stringent quality standards. Perfect for use in various electronic devices, it's a must-have component for any project.

