| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-56-7026 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 22 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | SL Link:70004 Interim Clip (Single Row)|Link:70013 Interim Clip (Dual Row) |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014567026 70400-3245 |
| SKU: | MOL14-56-7026 |
14-56-7026
| Heilind Number: | MOL14-56-7026 |
| Manufacturer: | Molex |
| Manufacturer Number: | 14-56-7026 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version D, Back Ribs, Wire Size 22 AWG, 0.38µm Gold (Au), 2 Circuits
More >>Specifications
Detailed Description
Easily connect your devices with our versatile Black SL Series Housing, featuring a durable Polyester Alloy construction for reliable performance. Perfect for use with Ribbon Cable or Discrete Wire, this housing boasts a 2.54 mm pitch and 250 V voltage rating, ideal for a variety of applications. With gold-plated contact mating areas for enhanced conductivity and a vertical mount angle, it offers convenience and efficiency. UL and CSA agency certified, it guarantees safety and quality assurance. RoHS compliant and stackable, it's a must-have component for any project requiring secure and efficient connections.

