| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-56-7061 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 25 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 22 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014567061 A-70400-3074 |
| SKU: | MOL14-56-7061 |
14-56-7061
Specifications
Detailed Description
Enhance connectivity with this versatile black housing, ideal for accommodating ribbon cable and discrete wire configurations. Designed for seamless integration, it features a single row with six contacts, offering a reliable amperage of 3 A and a voltage rating of 250 V. Constructed with durable polyester alloy and phosphor bronze contact material, it ensures optimal performance in a wide operating temperature range from -40 to 105 °C. The vertical mount angle and stackable design provide flexibility in installation, while the IDT or Pierce termination method allows for easy assembly. Certified for both CSA and UL standards, it guarantees safety and quality assurance, with RoHS compliance for environmental responsibility. Perfect for various applications, this connector is a must-have for efficient and secure connectivity.

