| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-56-7137 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 13 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 22 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | Single Row Housing Link:70018|Link:70107 Version A|Link:70107 Version B|Link:70543|Link:70545|Link:70553|Link:70555 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014567137 |
| SKU: | MOL14-56-7137 |
14-56-7137
Specifications
Detailed Description
Enhance connectivity with our sleek black SL Connector Housing, part of the 70400 series. Designed for optimal performance, this component features a vertical mount angle and accommodates 13 contacts, with a pitch of 2.54mm. Constructed with durable Polyester Alloy material and phosphor bronze contact points plated with gold, it ensures reliable conductivity. Suitable for use with ribbon cables or discrete wires, it offers versatility in various applications. With certifications from CSA and UL agencies, you can trust in its quality and safety standards. Its polarized design, along with a locking mechanism, guarantees secure mating. RoHS compliant and meeting stringent material flammability standards, it's a responsible choice for your connectivity needs. Enjoy seamless integration with our compatible single-row housings and other accessories.

