| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-56-7184 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 18 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | No |
| Wire Size: | 22 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | Single Row Headers and Housings|Link:8624|Link:70203|Link:42375|Link:42377 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014567184 |
| SKU: | MOL14-56-7184 |
14-56-7184
Specifications
Detailed Description
Easily connect your 22 AWG wire with this black SL connector housing, designed for vertical mounting in PCBs. With 18 gold-plated contacts loaded and a pitch of 2.54mm, it ensures reliable signal transmission at up to 250V and 3A. Meeting LR19980 and E29179 certification standards, this housing is suitable for ribbon cable and discrete wire applications. Its polyester alloy construction and tin-plated termination offer durability and efficient conductivity. Stackable and with a mate compatibility to single-row headers, it provides versatility in assembly. Ideal for IDC ribbon cable connectors, this component guarantees secure and efficient connections in various electronic devices.

