| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-56-7215 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 21 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 22 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014567215 |
| SKU: | MOL14-56-7215 |
14-56-7215
Specifications
Detailed Description
Easily connect and secure your electronic components with this black IDC Ribbon Cable Connector. Designed for vertical mounting, it features a single row with 21 contacts, suitable for 22 AWG wire. With a pitch of 2.54 mm, it ensures efficient signal transfer, while its durable polyester alloy housing guarantees reliable performance. The connector is UL certified, meeting stringent quality standards. Ideal for various applications, it offers a secure, polarized fit, and is stackable for added convenience. RoHS compliant for environmental responsibility, this connector is a dependable choice for your connectivity needs.

