| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-56-7229 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 22 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | No |
| Wire Size: | 22 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | Single Row Headers and Housings|Link:8624|Link:70203|Link:42375|Link:42377 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014567229 |
| SKU: | MOL14-56-7229 |
14-56-7229
Specifications
Detailed Description
Discover unparalleled connectivity with this black 70400 series SL housing. Engineered for optimal performance, its polyester alloy construction ensures durability while its vertical mount angle offers versatility. With a pitch of 2.54mm and termination options for IDT or Pierce, this housing accommodates 22 AWG wire, making it ideal for ribbon cable and discrete wire applications. Certified by LR19980 and E29179, it meets stringent safety standards. Gold-plated contact mating areas guarantee reliable conductivity, with a maximum voltage of 250V and amperage of 3A. Stackable and compatible with single-row headers, this housing is a must-have component in any connectivity setup.

