| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-56-7235 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 23 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 22 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014567235 |
| SKU: | MOL14-56-7235 |
14-56-7235
| Heilind Number: | MOL14-56-7235 |
| Manufacturer: | Molex |
| Manufacturer Number: | 14-56-7235 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version C, Front Ribs, Wire Size 22 AWG, 0.38µm Gold (Au), 23 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our SL series black housing, designed for efficient IDC termination of 23 contacts. Featuring a 2.54mm pitch and vertical mount angle, this connector is suitable for ribbon cable and discrete wire applications. With gold plating in the contact mating area, it ensures reliable performance over 50 mating cycles. UL and CSA agency certifications guarantee quality, while its RoHS compliance reflects our commitment to environmental responsibility. Explore the possibilities with our versatile housing, ideal for a range of electronic setups.

