| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-56-7254 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 25 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | No |
| Wire Size: | 22 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | Single Row Headers and Housings|Link:8624|Link:70203|Link:42375|Link:42377 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014567254 |
| SKU: | MOL14-56-7254 |
14-56-7254
| Heilind Number: | MOL14-56-7254 |
| Manufacturer: | Molex |
| Manufacturer Number: | 14-56-7254 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version A, Non-polarized, Wire Size 22 AWG, 0.38µm Gold (Au), 25 Circuits
More >>Specifications
Detailed Description
Easily connect 22 AWG wire or ribbon cable with this vertical mount black housing, designed for 25 contacts. With a pitch of 2.54 mm and operating at 250 V and 3 A, it ensures reliable performance in various applications. The termination method can be IDT or Pierce, and contact material is Phosphor Bronze with gold plating. UL and CSA certified, it meets rigorous safety standards, while its polyester alloy construction ensures durability. RoHS compliant, stackable, and suitable for use with Single Row Headers and Housings, this connector is a versatile solution for your connectivity needs.

