| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-56-8090 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 9 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 22 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014568090 |
| SKU: | MOL14-56-8090 |
14-56-8090
Specifications
Detailed Description
Enhance your connectivity with the ultimate in efficiency and reliability. This black housing component, part of the 70400 - SL series, boasts a vertical mount angle for seamless integration. With a pitch of 2.54 mm and termination options including IDT or Pierce, it accommodates ribbon cables and discrete wires with ease. Featuring gold-plated contact mating areas and a durable polyester alloy construction, it ensures optimal performance even in demanding environments. UL and CSA agency certified, this connector guarantees safety and quality. Whether in industrial applications or everyday electronics, trust in its 9 loaded contacts for secure, stackable connections. Its polarized design and 250 V voltage rating provide peace of mind, while its RoHS compliance underscores our commitment to sustainability. Elevate your assembly projects with this essential component.

