| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-56-8150 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 15 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 22 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014568150 |
| SKU: | MOL14-56-8150 |
14-56-8150
Specifications
Detailed Description
Elevate your connectivity with our black SL series housing component, designed for flawless performance in various applications. With a vertical mount angle and a termination method compatible with IDT or Pierce, this connector ensures secure and efficient connections for ribbon cables and discrete wires. Boasting a voltage rating of 250V and an amperage of 3A, it guarantees reliable power transmission. The 15 gold-plated contacts, made of phosphor bronze, offer durability and superior conductivity, while the polyester alloy construction meets stringent material flammability standards. Stackable and polarized for convenience, this connector is a versatile solution for your electronic assembly needs. With UL and CSA agency certifications, you can trust in its quality and compliance. Say goodbye to connectivity issues and enhance your workflow with this essential component.

