| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-56-8212 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 21 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 22 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | Single Row Housing Link:70018|Link:70107 Version A|Link:70107 Version B|Link:70543|Link:70545|Link:70553|Link:70555 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014568212 |
| SKU: | MOL14-56-8212 |
14-56-8212
Specifications
Detailed Description
Easily connect ribbon cables with this black IDC connector, featuring a single-row design and SL amperage of 3 A. Constructed with polyester alloy and phosphor bronze contacts, it ensures reliable performance with a voltage rating of 250 V. The termination method includes IDT or Pierce, accommodating 22 AWG wire sizes. With a durable gold plating in the contact mating area and tin plating in the termination, it offers secure connectivity. This vertical-mount housing is suitable for both ribbon cables and discrete wires, meeting UL and CSA agency certifications for quality assurance. Its polarized design, stackability, and PCB retention options make it versatile for various applications, while also being RoHS compliant. A vital component in electronic assemblies, this connector guarantees 50 mating cycles, providing lasting functionality.

